XINGLIGHT XL-3528RGBC-2812B
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-3528RGBC-2812B |
| LCSC Part # | C5440693 |
| Packaging | SMD-4P,3.5x2.8mm |
| Customer # | |
| Key Attributes | 3528 RGB SMD LED |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,3.5x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 1.5kHz | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,3.5x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s |
| Type | Description | |
|---|---|---|
| ESD Withstand Voltage | 2000V | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 1.5kHz | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 3.5×2.8×1.85mm
- Emitting color & encapsulant: RGB full-color / clear encapsulant
- RoHS-compliant eco-friendly process
- Moisture Sensitivity Level (MSL): Level 5
- EIA standard packaging
- Compatible with SMT automated production
- Compatible with IR reflow soldering process
- 3528 LED integrates high-quality externally-controlled single-wire cascade constant-current IC and premium RGB LED chip — compact form factor, minimal external components
- Built-in IC with high constant-current accuracy; internal RGB chips pre-binned for uniform light output with pure white-balance performance
- Reshape-and-forward enhancement technology; single-wire data transmission with unlimited cascading
- Data transmission rate 800Kbps/s; supports ≥1024 pixels at 30 fps refresh rate
- Output port PWM control supports 256-level grayscale adjustment; port scan frequency 1.5KHz/s
- Optimized preset 12mA/channel constant-current mode; maximizes low-voltage cascade count; high constant-current accuracy — intra-chip error <1.5%, inter-chip error <3%
- Built-in low-voltage enhancement module; 100% normal operation with VDD at 4.5 ~ 5.5V
- Superior data reshaping capability: automatically reshapes and forwards subsequent data after receiving current unit data
Applications
AI Translation
- LED full-color luminous letter light strings
- LED full-color modules
- LED magic color flexible/rigid light strips, LED guardrail tubes
- LED architectural and ambient lighting
- LED irregular-shaped displays
- Running light effects for various electronic products and electrical equipment
In-Stock: 7,400
7,400 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0523$ 0.0482 | $ 0.48 |
| 100+ | $ 0.0458$ 0.0422 | $ 4.22 |
| 300+ | $ 0.0426$ 0.0392 | $ 11.76 |
| 2,000+ | $ 0.0408$ 0.0376 | $ 75.20 |
| 4,000+ | $ 0.0388$ 0.0357 | $ 142.80 |
| 10,000+ | $ 0.0379$ 0.0349 | $ 349.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,3.5x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 1.5kHz | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,3.5x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s |
| Type | Description | |
|---|---|---|
| ESD Withstand Voltage | 2000V | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 1.5kHz | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 3.5×2.8×1.85mm
- Emitting color & encapsulant: RGB full-color / clear encapsulant
- RoHS-compliant eco-friendly process
- Moisture Sensitivity Level (MSL): Level 5
- EIA standard packaging
- Compatible with SMT automated production
- Compatible with IR reflow soldering process
- 3528 LED integrates high-quality externally-controlled single-wire cascade constant-current IC and premium RGB LED chip — compact form factor, minimal external components
- Built-in IC with high constant-current accuracy; internal RGB chips pre-binned for uniform light output with pure white-balance performance
- Reshape-and-forward enhancement technology; single-wire data transmission with unlimited cascading
- Data transmission rate 800Kbps/s; supports ≥1024 pixels at 30 fps refresh rate
- Output port PWM control supports 256-level grayscale adjustment; port scan frequency 1.5KHz/s
- Optimized preset 12mA/channel constant-current mode; maximizes low-voltage cascade count; high constant-current accuracy — intra-chip error <1.5%, inter-chip error <3%
- Built-in low-voltage enhancement module; 100% normal operation with VDD at 4.5 ~ 5.5V
- Superior data reshaping capability: automatically reshapes and forwards subsequent data after receiving current unit data
Applications
AI Translation
- LED full-color luminous letter light strings
- LED full-color modules
- LED magic color flexible/rigid light strips, LED guardrail tubes
- LED architectural and ambient lighting
- LED irregular-shaped displays
- Running light effects for various electronic products and electrical equipment
C5440693 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



