BORN GBJ810
| Manufacturer | BORNAsian Brands |
| MPN | GBJ810 |
| LCSC Part # | C5439986 |
| Packaging | GBJ |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 8A GBJ |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BORN | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@8A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BORN | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1V@8A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
In-Stock: 75
75 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3187$ 0.2231 | $ 1.12 |
| 50+ | $ 0.2502$ 0.1752 | $ 8.76 |
| 250+ | $ 0.2209$ 0.1547 | $ 38.68 |
| 500+ | $ 0.1843$ 0.1291 | $ 64.55 |
| 2,500+ | $ 0.168$ 0.1176 | $ 294.00 |
| 5,000+ | $ 0.1582$ 0.1108 | $ 554.00 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BORN | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@8A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BORN | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1V@8A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



