BORN GBU2510D
| Manufacturer | BORNAsian Brands |
| MPN | GBU2510D |
| LCSC Part # | C5439985 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 25A GBU |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BORN | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BORN | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
In-Stock: 180
180 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2996 | $ 1.50 |
| 50+ | $ 0.2352 | $ 11.76 |
| 250+ | $ 0.2077 | $ 51.93 |
| 500+ | $ 0.1733 | $ 86.65 |
| 2,500+ | $ 0.158 | $ 395.00 |
| 5,000+ | $ 0.1487 | $ 743.50 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BORN | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BORN | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
C5439985 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



