BORN AO3401F
| Manufacturer | BORNAsian Brands |
| MPN | AO3401F |
| LCSC Part # | C5439976 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 3A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Vgs | ±12V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Vgs | ±12V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Advanced tr ench process technology High Density Cell Design For Ultra Low On-Resistance SOT-23 for Surface Mount Package.
Features
AI Translation
- Pin Configurations
- VDS = -30V
- ID = -3A
- RDS(ON) @ VGS = -10V, Typ = 5mΩ
- RDS(ON) @ VGS = -4.5V, Typ = 75mΩ
In-Stock: 8,580
8,580 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0331 | $ 0.66 |
| 200+ | $ 0.0261 | $ 5.22 |
| 600+ | $ 0.0222 | $ 13.32 |
| 3,000+ | $ 0.0198 | $ 59.40 |
| 9,000+ | $ 0.0178 | $ 160.20 |
| 21,000+ | $ 0.0167 | $ 350.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Vgs | ±12V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Vgs | ±12V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Advanced tr ench process technology High Density Cell Design For Ultra Low On-Resistance SOT-23 for Surface Mount Package.
Features
AI Translation
- Pin Configurations
- VDS = -30V
- ID = -3A
- RDS(ON) @ VGS = -10V, Typ = 5mΩ
- RDS(ON) @ VGS = -4.5V, Typ = 75mΩ
C5439976 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



