SM Switch SMXPS-04K-TP
| Manufacturer | SM SwitchAsian Brands |
| MPN | SMXPS-04K-TP |
| LCSC Part # | C5439786 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | Dip Switch 4 Position Surface Mount |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 50V | |
| Number of Positions | 4 | |
| Color | Black | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Termination Style | - | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 50V | |
| Number of Positions | 4 | |
| Color | Black | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Termination Style | - | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 34
34 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8241$ 0.7005 | $ 0.70 |
| 10+ | $ 0.6635$ 0.5640 | $ 5.64 |
| 43+ | $ 0.584$ 0.4964 | $ 21.35 |
| 86+ | $ 0.5045$ 0.4289 | $ 36.89 |
| 516+ | $ 0.4559$ 0.3876 | $ 200.00 |
| 989+ | $ 0.4315$ 0.3668 | $ 362.77 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 50V | |
| Number of Positions | 4 | |
| Color | Black | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Termination Style | - | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 50V | |
| Number of Positions | 4 | |
| Color | Black | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Termination Style | - | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
C5439786 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



