LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qorvo RFSW1012TR7 product image
  • RFSW1012TR7 thumbnail 1
  • RFSW1012TR7 thumbnail 2
  • RFSW1012TR7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Qorvo RFSW1012TR7RoHS

Manufacturer
MPN
RFSW1012TR7
LCSC Part #
C5439727
Packaging
QFN-12(2x2)
Customer #
Key Attributes
5MHz~6GHz QFN-12(2x2) RF Switches RoHS
Datasheetpdf iconQorvo RFSW1012TR7
In-Stock: 426
426 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1307$ 1.13
10+$ 0.9192$ 9.19
30+$ 0.8151$ 24.45
100+$ 0.711$ 71.10
500+$ 0.6475$ 323.75
1,000+$ 0.615$ 615.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerQorvo
PackagingQFN-12(2x2)
Frequency range5MHz~6GHz
Features-
Voltage - Supply2.7V~4.6V
operating temperature-40℃~+90℃
P1dB-

Introduction

AI Translation

RFSW1012 is a single-pole double-throw switch designed for applications requiring ultra-low insertion loss and high power handling capability. Its excellent linearity performance makes it ideal for LTE, WCDMA, and CDMA applications. The switch is also well-suited for cable TV and satellite TV applications. The device is housed in a compact 2mm × 2mm, 12-pin QFN package.

Features

AI Translation
  • Operating frequency range: 5MHz to 6000MHz
  • Compatible with 50Ω or 75Ω systems
  • Low insertion loss: 0.30dB at 1980MHz
  • High isolation: 37dB at 2GHz
  • High third-order intercept point: >75dBm at 2GHz
  • Compatible with low-voltage logic
  • No external DC blocking capacitors required in RF signal path
  • 2000V HBM ESD protection on all ports
  • CTB/CSO: >100dBc

Applications

AI Translation
  • LTE, WCDMA, GSM systems
  • Cable TV and satellite TV applications
  • Post-PA switching
  • General-purpose switch applications