PANASONIC ERJUP3J821V
| Manufacturer | |
| MPN | ERJUP3J821V |
| LCSC Part # | C543967 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 820Ω ±5% 0.25W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 820Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 820Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0393 | $ 0.04 |
| 200+ | $ 0.0152 | $ 3.04 |
| 500+ | $ 0.0147 | $ 7.35 |
| 1,000+ | $ 0.0145 | $ 14.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 820Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 820Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
C543967 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJPA3J821V | PANASONIC | 0603 | 340 | $ 0.0207 | ||
| ESR03EZPJ821 | ROHM | 0603 | 0 | $ 0.0129 | ||
| RCS0603820RJNEA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| SDR03EZPJ821 | ROHM | 0603 | 0 | $ 0.0186 | ||
| CRCW0603820RJNEAHP | VISHAY | 0603 | 0 | $ 0.0132 | ||
| RCP0603B820RJEC | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603B820RJWB | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603B820RJTP | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603B820RJEB | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603B820RJS2 | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603B820RJS3 | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603B820RJET | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603B820RJED | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603W820RJS6 | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603W820RJEA | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603W820RJS2 | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603W820RJEB | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603W820RJET | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603W820RJED | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603W820RJWB | VISHAY | 0603 | 0 | $ 5.2454 |

