LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 6-1419111-1 product image
Images for reference only

TE Connectivity 6-1419111-1RoHS

Manufacturer
MPN
6-1419111-1
LCSC Part #
C5439642
Packaging
Through Hole
Customer #
Key Attributes
RELAY POWER 24V
Datasheetpdf iconTE Connectivity 6-1419111-1
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.4798$ 16.48
10+$ 16.0643$ 160.64
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Coil Voltage24V
Switching Voltage(Max)400V@AC
Coil Resistance777Ω
Release Time10ms;18ms
Operate Time15ms
Height29mm
Number of Pins11
Coil TypeNon-Polarized - Single Coil
Operating Temperature-40℃~+70℃
Switching Current(Max)10A
Coil Rated Power741mW
Contact Rating10A@250VAC
Contact MaterialAgNi
Contact FormThree sets of changeover: 3C (3PDT-changeover)

Features

AI Translation
  • 2 pole 12A, 3 pole 10A or 4 pole 6A
  • 2, 3 or 4 form C (C0) contacts
  • DC or AC coil
  • Switching performance up to 3000VA
  • Relay height 29mm
  • Mechanical indicator, optional LED and protection diode
  • Manual test tab, optionally lockable
  • White marking tabs

Applications

AI Translation
  • Universal use in control and automation