TE Connectivity 9-1419166-0
| Manufacturer | |
| MPN | 9-1419166-0 |
| LCSC Part # | C5439512 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | PBT+PC-GF30、PA66-GF30 |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Pitch | - | |
| Number of Rows | 1 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | Automotive Connector Housing | |
| Number of Pins | 8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | Automotive Connector Housing | |
| Number of Pins | 8P |
Report an ErrorShow similar products (0) >
In-Stock: 193
193 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0619 | $ 2.06 |
| 10+ | $ 1.7496 | $ 17.50 |
| 30+ | $ 1.5549 | $ 46.65 |
| 300+ | $ 1.3553 | $ 406.59 |
| 600+ | $ 1.2651 | $ 759.06 |
| 900+ | $ 1.2265 | $ 1103.85 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Pitch | - | |
| Number of Rows | 1 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | Automotive Connector Housing | |
| Number of Pins | 8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | Automotive Connector Housing | |
| Number of Pins | 8P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



