LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1969614-8 product image
  • 1-1969614-8 thumbnail 1
  • 1-1969614-8 thumbnail 2
  • 1-1969614-8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-1969614-8RoHS

Manufacturer
MPN
1-1969614-8
LCSC Part #
C5439350
Packaging
P=4.2mm
Customer #
Key Attributes
Rectangular Power Connectors, Housing, Receptacle, Wire-to-Wire, 18 Position, 4.2 mm Centerline, Wire & Cable
Datasheetpdf iconTE Connectivity 1-1969614-8
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7276$ 0.73
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=4.2mm
Pitch4.2mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows2
With WingsWithout Fins
Operating Temperature-40℃~+105℃
Holes Structure2x9P
Number of PINs Per Row9
Plastic MaterialPA66
ColorWhite
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.