PANASONIC ERJU6RD4300V
| Manufacturer | |
| MPN | ERJU6RD4300V |
| LCSC Part # | C543891 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 430Ω ±0.5% 0.125W 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 430Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 430Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0811 | $ 0.08 |
| 200+ | $ 0.0314 | $ 6.28 |
| 500+ | $ 0.0303 | $ 15.15 |
| 1,000+ | $ 0.0298 | $ 29.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 430Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 430Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
C543891 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73G2ATTD4300D | KOA | 0805 | 0 | $ 0.0941 | ||
| RK73G2ARTTD4300D | KOA | 0805 | 0 | $ 0.1647 | ||
| RGC0805DTC430R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0961 | ||
| ERJ-PB6D4300V | PANASONIC | 0805 | 0 | $ 0.0267 | ||
| RS73G2ATTD4300D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD4300D | KOA | 0805 | 0 | $ 0.2777 | ||
| RS73F2ATTD4300D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD4300D | KOA | 0805 | 0 | $ 0.2777 | ||
| RK73G2ATTD4300C | KOA | 0805 | 0 | $ 0.0941 | ||
| RK73G2ARTTD4300C | KOA | 0805 | 0 | $ 0.207 | ||
| RS73G2ATTD4300C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD4300C | KOA | 0805 | 0 | $ 0.3722 | ||
| SG73G2ATTD4300C | KOA | 0805 | 0 | $ 0.2777 | ||
| RMC1/10K4300DTP | KAMAYA | 0805 | 0 | $ 0.0134 | ||
| ERJ-S06D4300V | PANASONIC | 0805 | 0 | $ 0.045 | ||
| ERJ-U06D4300V | PANASONIC | 0805 | 0 | $ 0.0368 | ||
| RC0805DR-07430RL | YAGEO | 0805 | 0 | $ 0.0156 | ||
| AC0805DR-07430RL | YAGEO | 0805 | 0 | $ 0.0302 | ||
| SG73S2ATTD4300D | KOA | 0805 | 0 | $ 0.0356 | ||
| SG73P2ATTD4300D | KOA | 0805 | 0 | $ 0.0356 |

