Honor Elec HF1E227M5511PC
| Manufacturer | Honor ElecAsian Brands |
| MPN | HF1E227M5511PC |
| LCSC Part # | C5438784 |
| Packaging | Through Hole,D5.5xL11.5mm |
| Customer # | |
| Key Attributes | 220uF 25V ±20% Through Hole,D5.5xL11.5mm Aluminum - Polymer Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D5.5xL11.5mm | |
| Lifetime | 5000hrs | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 11mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D5.5xL11.5mm | |
| Lifetime | 5000hrs | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 11mm | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1902 | $ 0.19 |
| 200+ | $ 0.0759 | $ 15.18 |
| 500+ | $ 0.0734 | $ 36.70 |
| 1,000+ | $ 0.0721 | $ 72.10 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D5.5xL11.5mm | |
| Lifetime | 5000hrs | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 11mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D5.5xL11.5mm | |
| Lifetime | 5000hrs | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 11mm | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HT1E227M5511PC | Honor Elec | Through Hole,D5.5xL11.5mm | 535 | $ 0.1558 | ||
| RYHT25V220UF5.5*11 | Honor Elec | Through Hole,D5.5xL11.5mm | 945 | $ 0.1684 | ||
| HT1E227M5509PC | Honor Elec | Through Hole,D5.5xL9mm | 390 | $ 0.1343 | ||
| HT1E227M0611PC | Honor Elec | Through Hole,D6.3xL11.5mm | 95 | $ 0.1875 | ||
| HF1E227M0608PC | Honor Elec | Through Hole,D6.3xL8mm | 1,270 | $0.1629 $0.1714 | ||
| HF1E227M0811PC | Honor Elec | Through Hole,D8xL11.5mm | 170 | $0.2127 $0.2238 | ||
| HF1E227M5509PC | Honor Elec | Through Hole,D5.5xL9mm | 0 | $ 0.167 | ||
| HF1E227M0611PC | Honor Elec | Through Hole,D6.3xL11.5mm | 0 | $ 0.2226 | ||
| HF1E227M0607PC | Honor Elec | Through Hole,D6.3xL7mm | 0 | $ 0.2041 | ||
| HF1E227M0511PC | Honor Elec | Through Hole,D5xL11.5mm | 0 | $ 0.1716 |

