LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-A0801TF-PBT1 product image
  • GT-A0801TF-PBT1 thumbnail 1
  • GT-A0801TF-PBT1 thumbnail 2
  • GT-A0801TF-PBT1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-A0801TF-PBT1RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-A0801TF-PBT1
LCSC Part #
C54334426
Packaging
-
Customer #
Key Attributes
28~32 Tin Phosphor bronze Rectangular Connector Contacts RoHS
Datasheetpdf iconG-Switch GT-A0801TF-PBT1
Custom CablesMOQ 1pc
In-Stock: 2,200
2,200 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0168$ 0.84
500+$ 0.0132$ 6.60
1,500+$ 0.0112$ 16.80
5,000+$ 0.0099$ 49.50
30,000+$ 0.0089$ 267.00
60,000+$ 0.0083$ 498.00
Standard Packaging30000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts
ManufacturerG-Switch
Packaging-
Wire Gauge - AWG28~32
Contact PlatingTin
Contact MaterialPhosphor bronze
Insulation OD0.6mm

Features

AI Translation
  • Rated Current: 0.8 - 2.5A AC/DC
  • Rated Voltage: 100V AC/DC
  • Withstand Voltage: 300V AC
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 100MΩ min
  • Durability: 50 cycles
  • Extraction Force: 1.0kgf min per pin
  • Operating Temperature Range: -40°C ~ +85°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.