PANASONIC ERJP03F2402V
| Manufacturer | |
| MPN | ERJP03F2402V |
| LCSC Part # | C543265 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 24000Ω ±1% 0.2W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 24kΩ | |
| Power(Watts) | 200mW | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 24kΩ | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0598 | $ 0.06 |
| 200+ | $ 0.0232 | $ 4.64 |
| 500+ | $ 0.0224 | $ 11.20 |
| 1,000+ | $ 0.022 | $ 22.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 24kΩ | |
| Power(Watts) | 200mW | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 24kΩ | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
C543265 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJUP3F2402V | PANASONIC | 0603 | 3,920 | $ 0.0394 | ||
| ERJPA3F2402V | PANASONIC | 0603 | 2,740 | $ 0.0369 | ||
| ESR03EZPF2402 | ROHM | 0603 | 30 | $ 0.0313 | ||
| RC0603FR-7W24KL | YAGEO | 0603 | 0 | $ 0.0039 | ||
| SG73S1JTTD2402F | KOA | 0603 | 0 | $ 0.0191 | ||
| HP03W5F2402T5E | UNI-ROYAL | 0603 | 0 | $ 0.005 | ||
| RMCP0603FT24K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| RPC0603FT24K0-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1588 | ||
| RCS060324K0FKEA | VISHAY | 0603 | 0 | $ 0.0124 | ||
| PS03W4F2402T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| SDR03EZPF2402 | ROHM | 0603 | 0 | $ 0.0187 | ||
| SG73P1JTTD2402F | KOA | 0603 | 0 | $ 0.0191 | ||
| RS73G1JTTD2402F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD2402F | KOA | 0603 | 0 | $ 0.2366 | ||
| RS73F1JTTD2402F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD2402F | KOA | 0603 | 0 | $ 0.2366 | ||
| ERJ-P03D2402V | PANASONIC | 0603 | 0 | $ 0.0645 | ||
| ES03W4F2402T5E | UNI-ROYAL | 0603 | 0 | $ 0.0148 | ||
| SG73S1JTTD2402D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73S1JRTTD2402D | KOA | 0603 | 0 | $ 0.0941 |

