PANASONIC ERJP03F6200V
| Manufacturer | |
| MPN | ERJP03F6200V |
| LCSC Part # | C543236 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 620Ω ±1% 0.2W 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 620Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 620Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0598 | $ 0.06 |
| 200+ | $ 0.0232 | $ 4.64 |
| 500+ | $ 0.0224 | $ 11.20 |
| 1,000+ | $ 0.022 | $ 22.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 620Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 620Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
C543236 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP03W5F6200T5E | UNI-ROYAL | 0603 | 3,400 | $ 0.0011 | ||
| ERJPA3F6200V | PANASONIC | 0603 | 500 | $ 0.0389 | ||
| ESR03EZPF6200 | ROHM | 0603 | 40 | $ 0.0433 | ||
| SG73S1JTTD6200F | KOA | 0603 | 0 | $ 0.0185 | ||
| SG73S1JRTTD6200F | KOA | 0603 | 0 | $ 0.0843 | ||
| ERJUP3F6200V | PANASONIC | 0603 | 0 | $ 0.0592 | ||
| RMCP0603FT620R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| RPC0603FT620R-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1588 | ||
| RCS0603620RFKEA | VISHAY | 0603 | 0 | $ 0.011 | ||
| PS03W4F6200T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| SDR03EZPF6200 | ROHM | 0603 | 0 | $ 0.0281 | ||
| SG73P1JTTD6200F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD6200F | KOA | 0603 | 0 | $ 0.0843 | ||
| RS73G1JTTD6200F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD6200F | KOA | 0603 | 0 | $ 0.2258 | ||
| RS73F1JTTD6200F | KOA | 0603 | 0 | $ 0.0569 | ||
| ERJ-P03D6200V | PANASONIC | 0603 | 0 | $ 0.0645 | ||
| ES03W4F6200T5E | UNI-ROYAL | 0603 | 0 | $ 0.0148 | ||
| SG73S1JTTD6200D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73S1JRTTD6200D | KOA | 0603 | 0 | $ 0.0941 |

