LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol L17H2110131 product image
Images for reference only

Amphenol L17H2110131RoHS

Manufacturer
MPN
L17H2110131
LCSC Part #
C5431655
Packaging
Through Hole
Customer #
Key Attributes
Male 18P 2 3A -55℃~+105℃ Right Angle Through Hole D-Sub Connector Assemblies RoHS
Datasheetpdf iconAmphenol L17H2110131
Custom CablesMOQ 1pc
In-Stock: 135
135 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.2293$ 5.23
10+$ 4.5057$ 45.06
30+$ 4.0748$ 122.24
135+$ 3.6407$ 491.49
540+$ 3.4391$ 1857.11
945+$ 3.3496$ 3165.37
Standard Packaging135/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies
ManufacturerAmphenol
PackagingThrough Hole
GenderMale
Connector Type-
Number of Pins18P
Number of Rows2
ColorBlack
Current Rating-Signal3A
Voltage Rating250V
Current Rating-Power-
Operating Temperature-55℃~+105℃
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.