PANASONIC ERJP03J2R7V
| Manufacturer | |
| MPN | ERJP03J2R7V |
| LCSC Part # | C543100 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.7Ω ±5% 0.2W 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 2.7Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -150ppm/℃~+400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 2.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -150ppm/℃~+400ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0511 | $ 0.05 |
| 200+ | $ 0.0198 | $ 3.96 |
| 500+ | $ 0.0191 | $ 9.55 |
| 1,000+ | $ 0.0188 | $ 18.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 2.7Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -150ppm/℃~+400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 2.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -150ppm/℃~+400ppm/℃ |
Report an ErrorShow similar products (0) >
C543100 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73B1JT2R7J-CN | ChipNobo | 0603 | 18,600 | $0.0026 $0.0052 | ||
| SG73S1JTTD2R7J | KOA | 0603 | 0 | $ 0.0145 | ||
| HP03W5J027JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0018 | ||
| ES03W4J027JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0139 | ||
| PS03W4J027JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0047 | ||
| SG73P1JTTD2R7J | KOA | 0603 | 0 | $ 0.0145 | ||
| SG73P1JRTTD2R7J | KOA | 0603 | 0 | $ 0.0773 | ||
| SR731JRTTD2R7J | KOA | 0603 | 0 | $ 0.2588 | ||
| CS03W5J027JT5E | UNI-ROYAL | 0603 | 0 | $ 0.013 | ||
| ERJPA3J2R7V | PANASONIC | 0603 | 0 | $ 0.0221 | ||
| ERJ-3BQJ2R7V | PANASONIC | 0603 | 0 | $ 0.0339 | ||
| ERJ-UP3J2R7V | PANASONIC | 0603 | 0 | $ 0.0224 | ||
| ESR03EZPJ2R7 | ROHM | 0603 | 0 | $ 0.0129 | ||
| RMCP0603JT2R70 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0173 | ||
| CRGS0603J2R7 | TE Connectivity | 0603 | 0 | $ 0.0358 | ||
| RCS06032R70JNEA | VISHAY | 0603 | 0 | $ 0.0172 | ||
| AS03W4J027JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0113 | ||
| SDR03EZPJ2R7 | ROHM | 0603 | 0 | $ 0.0119 | ||
| CRCW06032R70JNEAHP | VISHAY | 0603 | 0 | $ 0.0262 | ||
| SR731JTTD2R7J | KOA | 0603 | 0 | $ 0.0511 |

