HGSEMI OPA2345M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | OPA2345M/TR |
| LCSC Part # | C54301698 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 70mA 2 300uV 9V/us 1pA 86dB 720uA 9MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | HGSEMI OPA2345M/TR |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Current | 70mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 720uA | |
| Gain Bandwidth Product | 9MHz | |
| Features | - | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Current | 70mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 720uA | |
| Gain Bandwidth Product | 9MHz | |
| Features | - | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2V~5.5V |
Introduction
The OPAx345 series single, dual, and quad op amps represent a new generation of precision, low-power op amps. The series features rail-to-rail input and output (RRIO) swing, low quiescent current (typical 720 μA), combined with wide bandwidth (9 MHz) and ultralow noise (12 nV/√Hz at 1 kHz), making them ideal for a wide range of battery-powered applications requiring a good balance between cost and performance, such as audio output, motor phase current sensing, photodiode amplification, barcode scanners, and white goods. Low input bias current enables these amplifiers to be used in applications with megohm-level source impedances. The robust design of the OPAx345 amplifiers provides ease of use for circuit designers: unity-gain stability with capacitive loads up to 500 pF, integrated RF/EMI rejection filter, no phase reversal under overdrive conditions, and high ESD protection (5 kV HBM). The OPAx345 amplifiers are optimized for operation from as low as +2.0 V (±1.0 V) to as high as +5.5 V (±2.75 V) over an extended temperature range of -40°C to +125°C. The OPAx345 (single) is available in SOT23-5 and SOP-8 packages. The OPA2345 (dual) is available in SOP-8 and MSOP-8 packages. The quad OPA4345 is available in SOP-14 and TSSOP-14 packages.
Features
- Low input offset voltage: ±0.8 mV max
- Wide unity-gain bandwidth: 9 MHz
- High slew rate: 9 V/μs
- Fast settling time: 0.3 μs to 0.1%
- Low noise: 12 nV/√Hz at 1 kHz
- Single-supply voltage range: 2.0 V to 5.5 V
- Low supply current: 720 μA per amplifier at 5 V supply
- Rail-to-rail input and output
- Internal RF/EMI filter
- Extended temperature range: -40°C to +125°C
Applications
- Battery-powered instruments: consumer, industrial, medical, laptop
- Audio output
- Motor phase current sensing
- Photodiode amplification
- Sensor signal conditioning: sensor interface, loop-powered, active filter
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Current | 70mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 720uA | |
| Gain Bandwidth Product | 9MHz | |
| Features | - | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Current | 70mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 720uA | |
| Gain Bandwidth Product | 9MHz | |
| Features | - | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2V~5.5V |
Introduction
The OPAx345 series single, dual, and quad op amps represent a new generation of precision, low-power op amps. The series features rail-to-rail input and output (RRIO) swing, low quiescent current (typical 720 μA), combined with wide bandwidth (9 MHz) and ultralow noise (12 nV/√Hz at 1 kHz), making them ideal for a wide range of battery-powered applications requiring a good balance between cost and performance, such as audio output, motor phase current sensing, photodiode amplification, barcode scanners, and white goods. Low input bias current enables these amplifiers to be used in applications with megohm-level source impedances. The robust design of the OPAx345 amplifiers provides ease of use for circuit designers: unity-gain stability with capacitive loads up to 500 pF, integrated RF/EMI rejection filter, no phase reversal under overdrive conditions, and high ESD protection (5 kV HBM). The OPAx345 amplifiers are optimized for operation from as low as +2.0 V (±1.0 V) to as high as +5.5 V (±2.75 V) over an extended temperature range of -40°C to +125°C. The OPAx345 (single) is available in SOT23-5 and SOP-8 packages. The OPA2345 (dual) is available in SOP-8 and MSOP-8 packages. The quad OPA4345 is available in SOP-14 and TSSOP-14 packages.
Features
- Low input offset voltage: ±0.8 mV max
- Wide unity-gain bandwidth: 9 MHz
- High slew rate: 9 V/μs
- Fast settling time: 0.3 μs to 0.1%
- Low noise: 12 nV/√Hz at 1 kHz
- Single-supply voltage range: 2.0 V to 5.5 V
- Low supply current: 720 μA per amplifier at 5 V supply
- Rail-to-rail input and output
- Internal RF/EMI filter
- Extended temperature range: -40°C to +125°C
Applications
- Battery-powered instruments: consumer, industrial, medical, laptop
- Audio output
- Motor phase current sensing
- Photodiode amplification
- Sensor signal conditioning: sensor interface, loop-powered, active filter
C54301698 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

