GUOCONN HY2.0-10AWB-R
| Manufacturer | GUOCONNAsian Brands |
| MPN | HY2.0-10AWB-R |
| LCSC Part # | C54300652 |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | HY 250V 10 1 2mm 2A Surface Mount, Right Angle Tin 10P 1x10P SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Reference Series | HY | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | - | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 24mm | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Reference Series | HY | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | - | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 24mm | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Contact Resistance: ≤20mΩ
- Insulation Resistance: ≥1000MΩ
- Rated Voltage: 250V AC/DC
- Rated Current: 2.0A AC/DC
- Withstanding Voltage: 1000V AC/min
- Temperature Range: -40℃ ~ +
- Housing: LCP/PA6T/PA9T, UL94V-0 (Natural, Black)
- Contact: Brass/Tin-plated
- Solder Tab: Brass/Tin-plated
In-Stock: 770
770 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1313$ 0.1248 | $ 0.62 |
| 50+ | $ 0.1045$ 0.0993 | $ 4.97 |
| 150+ | $ 0.091$ 0.0865 | $ 12.98 |
| 800+ | $ 0.081$ 0.0770 | $ 61.60 |
| 2,400+ | $ 0.0729$ 0.0693 | $ 166.32 |
| 4,800+ | $ 0.0689$ 0.0655 | $ 314.40 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Reference Series | HY | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | - | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 24mm | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Reference Series | HY | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | - | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 24mm | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Contact Resistance: ≤20mΩ
- Insulation Resistance: ≥1000MΩ
- Rated Voltage: 250V AC/DC
- Rated Current: 2.0A AC/DC
- Withstanding Voltage: 1000V AC/min
- Temperature Range: -40℃ ~ +
- Housing: LCP/PA6T/PA9T, UL94V-0 (Natural, Black)
- Contact: Brass/Tin-plated
- Solder Tab: Brass/Tin-plated
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



