LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM3481MMX/NOPB product image
  • LM3481MMX/NOPB thumbnail 1
  • LM3481MMX/NOPB thumbnail 2
  • LM3481MMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM3481MMX/NOPBRoHS

Manufacturer
MPN
LM3481MMX/NOPB
LCSC Part #
C543002
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
High-Efficiency Controller for Boost, SEPIC and Flyback DC-DC Converters
Datasheetpdf iconTI LM3481MMX/NOPB
In-Stock: 5,219
5,219 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8106$ 0.81
10+$ 0.6725$ 6.73
30+$ 0.6027$ 18.08
100+$ 0.5345$ 53.45
500+$ 0.4939$ 246.95
1,000+$ 0.4711$ 471.10
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingVSSOP-10-0.5mm
Synchronous RectifierNo
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Frequency synchronization;External compensation;Light load efficient mode;Overcurrent Protection
Number of Channels1
TopologyBoost;SEPIC;Flyback
Operating Voltage2.97V~48V
Switch tube (built-in/external)External
Output Voltage-
Operating Temperature-40℃~+125℃@(TJ)
Output Current-
Frequency - Switching1MHz
Output TypeAdjustable
FunctionBoost
Quiescent Current9uA

Introduction

AI Translation

The LM3481 device is a versatile Low-Side N-FET high-performance controller for switching regulators. The device is designed for use in Boost, SEPIC and Flyback converters and topologies requiring a lowside FET as the primary switch. The LM3481 device can be operated at very high switching frequencies to reduce the overall solution size. The switching frequency of the LM3481 device can be adjusted to any value between 100kHz and 1MHz by using a single external resistor or by synchronizing it to an external clock. Current mode control provides superior bandwidth and transient response in addition to cycle-by-cycle current limiting. Current limit can be programmed with a single external resistor. The LM3481 device has built-in protection features such as thermal shutdown, short-circuit protection and overvoltage protection. Power-saving shutdown mode reduces the total supply current to 5 μA and allows power supply sequencing. Internal soft-start limits the inrush current at start-up. Integrated current slope compensation simplifies the design and, if needed for specific applications, can be increased using a single resistor.

Features

AI Translation
  • LM3481QMM are Automotive-Grade Products
  • That are AEC-Q100 Grade 1 Qualified (-40°C to +125°C Operating Junction Temperature)
  • 10-Lead VSSOP Package
  • Internal Push-Pull Driver With 1-A Peak Current Capability
  • Current Limit and Thermal Shutdown
  • Frequency Compensation Optimized With a Capacitor and a Resistor
  • Internal Softstart
  • Current Mode Operation
  • Adjustable Undervoltage Lockout With Hysteresis
  • Pulse Skipping at Light Loads
  • Key Specifications Wide Supply Voltage Range of 2.97 V to 48 V
  • 100-kHz to 1-MHz Adjustable and Synchronizable Clock Frequency ±1.5% (Over Temperature) Internal Reference
  • 10-μA Shutdown Current (Over Temperature)
  • Create a Custom Design Using the LM3481 with the WEBENCH Power Designer

Applications

AI Translation
  • Automotive Start-Stop Applications
  • Automotive ADAS Driver Information
  • One Cell/Two Cell Li-ion Battery Powered Portable Bluetooth Audio Systems
  • Notebooks, PDAs, Digital Cameras, and Other Portable Applications
  • Offline Power Supplies
  • Set-Top Boxes
  • Boost for Audio Amplifiers