PANASONIC ERJPA2J681X
| Manufacturer | |
| MPN | ERJPA2J681X |
| LCSC Part # | C542887 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 680Ω ±5% 200mW 0402 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 680Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 680Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0361 | $ 0.04 |
| 200+ | $ 0.014 | $ 2.80 |
| 500+ | $ 0.0135 | $ 6.75 |
| 1,000+ | $ 0.0133 | $ 13.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 680Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 680Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
C542887 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR01MZPJ681 | ROHM | 0402 | 180 | $ 0.0563 | ||
| SG73P1ERTTP681J | KOA | 0402 | 0 | $ 0.1507 | ||
| RCS0402680RJNED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW0402680RJNEDHP | VISHAY | 0402 | 0 | $ 0.0151 | ||
| RPC0402JT680R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0397 | ||
| SG73P1EWTTP681J | KOA | 0402 | 0 | $ 0.0192 | ||
| SG73P1ERTTP681G | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73P1ERTTP6800F | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73P1ERTTP6800D | KOA | 0402 | 0 | $ 0.2153 | ||
| SG73P1EWTTP681G | KOA | 0402 | 0 | $ 0.0201 |

