PANASONIC ERJPA2J511X
| Manufacturer | |
| MPN | ERJPA2J511X |
| LCSC Part # | C542885 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 510Ω ±5% 200mW 0402 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 510Ω | |
| Voltage Rating | 100V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 510Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0361 | $ 0.04 |
| 200+ | $ 0.014 | $ 2.80 |
| 500+ | $ 0.0135 | $ 6.75 |
| 1,000+ | $ 0.0133 | $ 13.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 510Ω | |
| Voltage Rating | 100V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 510Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
C542885 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR01MZPJ511 | ROHM | 0402 | 0 | $ 0.0198 | ||
| CRCW0402510RJNEDHP | VISHAY | 0402 | 0 | $ 0.0098 | ||
| RCS0402510RJNED | VISHAY | 0402 | 0 | $ 0.0087 | ||
| ERJPA2F5100X | PANASONIC | 0402 | 0 | $ 0.0534 | ||
| RPC0402JT510R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0397 | ||
| SG73P1EWTTP511J | KOA | 0402 | 0 | $ 0.0192 | ||
| SG73P1ERTTP511G | KOA | 0402 | 0 | $ 0.1968 | ||
| SG73P1ERTTP5100F | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73P1ERTTP5100D | KOA | 0402 | 0 | $ 0.2153 | ||
| SG73P1EWTTP511G | KOA | 0402 | 0 | $ 0.0201 |

