PANASONIC ECWFE2W224Q5
| Manufacturer | |
| MPN | ECWFE2W224Q5 |
| LCSC Part # | C542428 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 220nF 450V -40℃~+105℃ ±10% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 220nF | |
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film with flame-retardant plastic case.
Features
AI Translation
- High safety (with safety features)
- Compact size
- Excellent frequency characteristics
- Low loss
- Flame-retardant plastic case and non-combustible resin
- Low hum noise
- RoHS compliant
Applications
AI Translation
- Active filter circuit
- High-frequency circuit
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3387 | $ 0.34 |
| 200+ | $ 0.1311 | $ 26.22 |
| 500+ | $ 0.1265 | $ 63.25 |
| 1,000+ | $ 0.1242 | $ 124.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 220nF | |
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film with flame-retardant plastic case.
Features
AI Translation
- High safety (with safety features)
- Compact size
- Excellent frequency characteristics
- Low loss
- Flame-retardant plastic case and non-combustible resin
- Low hum noise
- RoHS compliant
Applications
AI Translation
- Active filter circuit
- High-frequency circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C323A22460P60001 | WALSON | Through Hole,P=15mm | 6,875 | $0.0820 $0.0964 | ||
| ECWFE2J224K | PANASONIC | Through Hole,P=15mm | 39 | $ 0.6054 | ||
| SMPC_224K0630DB1515 | Winday Elec | Through Hole,P=15mm | 30 | $ 0.0646 | ||
| C352T224K60C320 | XIAMEN FARATRONIC | Through Hole,P=15mm | 1,000 | $ 0.1377 | ||
| C322J224K60Q350 | XIAMEN FARATRONIC | Through Hole,P=15mm | 1,075 | $ 0.2822 | ||
| C322J224K60C350 | XIAMEN FARATRONIC | Through Hole,P=15mm | 785 | $ 0.2867 | ||
| MPP224J2J15NN22800 | KNSCHA | Through Hole,P=15mm | 20,300 | $0.0521 $0.0591 | ||
| CFC2J224JG1IS50O8100 | Dersonic | Through Hole,P=15mm | 600 | $0.0713 $0.075 | ||
| ECW-FA2J224J | PANASONIC | Through Hole,P=15mm | 17 | $ 0.4933 | ||
| ECWFE2W224QD | PANASONIC | Through Hole,P=15mm | 0 | $ 0.3555 | ||
| ECW-FE2J224KA | PANASONIC | Through Hole,P=15mm | 0 | $ 0.231 | ||
| ECWFE2W224P5 | PANASONIC | Through Hole,P=15mm | 0 | $ 0.3727 | ||
| ECWFE2W224PD | PANASONIC | Through Hole,P=15mm | 0 | $ 0.3916 | ||
| B22S224JQ132170100060EOZ | STE | Through Hole,P=15mm | 0 | $ 0.0679 | ||
| ECW-FA2J224JQ | PANASONIC | Through Hole,P=15mm | 0 | $ 0.4252 | ||
| ECW-FA2J224J4 | PANASONIC | Through Hole,P=15mm | 0 | $ 0.4526 | ||
| ECW-F6224JL | PANASONIC | Through Hole,P=15mm | 0 | $ 0.8592 | ||
| MPP224J2J15AJ22610 | KNSCHA | Through Hole,P=15mm | 0 | $0.0454 $0.0515 | ||
| B22J224JQ135170100060EOZ | STE | Through Hole,P=15mm | 0 | $ 0.0782 | ||
| B22J224JQ160170130075EOZ | STE | Through Hole,P=15mm | 0 | $ 0.0835 |

