PANASONIC ECWFG2J475K
| Manufacturer | |
| MPN | ECWFG2J475K |
| LCSC Part # | C542422 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 4.7uF 630V -40℃~+110℃ ±10% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 4.7uF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film, housed in a flame-retardant plastic case.
Features
AI Translation
- High safety (with safety features)
- High moisture resistance (85°C, 85%): 420V at 600V, 500 hours; 500V at 630V, 1000 hours; 500V at 700V, 1000 hours; 560V at 800V, 500 hours; at 1100V, 700V for capacitance < 2.0μF, 500 hours; 770V for capacitance ≥ 2.0μF, 500 hours
- High thermal shock resistance (600 to 1100V: -55°C to 85°C, 1000 cycles): 360V at 600V, 1000 hours; 450V at 630V, 1000 hours; 450V at 700V, 1000 hours; 480V at 800V, 1000 hours; 660V at 1100V, 1000 hours
- Flame-retardant plastic case and non-combustible resin
- AEC-Q200 compliant
- RoHS compliant
Applications
AI Translation
- DC/DC, AC/DC conversion circuits in xEV
- High-frequency and high-current circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5761 | $ 2.58 |
| 200+ | $ 0.9971 | $ 199.42 |
| 500+ | $ 0.9632 | $ 481.60 |
| 1,000+ | $ 0.9447 | $ 944.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 4.7uF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film, housed in a flame-retardant plastic case.
Features
AI Translation
- High safety (with safety features)
- High moisture resistance (85°C, 85%): 420V at 600V, 500 hours; 500V at 630V, 1000 hours; 500V at 700V, 1000 hours; 560V at 800V, 500 hours; at 1100V, 700V for capacitance < 2.0μF, 500 hours; 770V for capacitance ≥ 2.0μF, 500 hours
- High thermal shock resistance (600 to 1100V: -55°C to 85°C, 1000 cycles): 360V at 600V, 1000 hours; 450V at 630V, 1000 hours; 450V at 700V, 1000 hours; 480V at 800V, 1000 hours; 660V at 1100V, 1000 hours
- Flame-retardant plastic case and non-combustible resin
- AEC-Q200 compliant
- RoHS compliant
Applications
AI Translation
- DC/DC, AC/DC conversion circuits in xEV
- High-frequency and high-current circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B32774H8475K000 | TDK | Through Hole,P=27.5mm | 523 | $ 1.6808 | ||
| MPBF475J2J2701 | KYET | Through Hole,P=27.5mm | 119 | $ 0.8612 | ||
| CFC2J475JL1IA514O100 | Dersonic | Through Hole,P=27.5mm | 4 | $0.5570 $0.5863 | ||
| MPB475K2J2701 | KYET | Through Hole,P=27.5mm | 74 | $ 0.7444 | ||
| C352J475JBSC000 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 15 | $ 0.9885 | ||
| ECWFG2J475KA | PANASONIC | Through Hole,P=27.5mm | 0 | $ 2.7058 | ||
| ECW-FG70475K | PANASONIC | Through Hole,P=27.5mm | 0 | $ 1.6367 | ||
| ECW-FG70475KA | PANASONIC | Through Hole,P=27.5mm | 0 | $ 2.6285 | ||
| B32674D6475K000 | TDK | Through Hole,P=27.5mm | 0 | $ 1.3555 | ||
| B32774H0475K000 | TDK | Through Hole,P=27.5mm | 0 | $ 7.2316 | ||
| ECWFG2J475J | PANASONIC | Through Hole,P=27.5mm | 0 | $ 2.8632 | ||
| ECWFG2J475JA | PANASONIC | Through Hole,P=27.5mm | 0 | $ 3.0052 | ||
| ECW-FG70475J | PANASONIC | Through Hole,P=27.5mm | 0 | $ 1.7092 | ||
| ECW-FG70475JA | PANASONIC | Through Hole,P=27.5mm | 0 | $ 2.7457 | ||
| ECW-FG80475J | PANASONIC | Through Hole,P=27.5mm | 0 | $ 1.4747 | ||
| ECW-FG80475JA | PANASONIC | Through Hole,P=27.5mm | 0 | $ 2.4989 | ||
| ECW-FG1B475JA | PANASONIC | Through Hole,P=27.5mm | 0 | $ 1.6829 | ||
| ECW-FG1B475J | PANASONIC | Through Hole,P=27.5mm | 0 | $ 1.6027 |

