PANASONIC ETQP8M1R5JFA
| Manufacturer | |
| MPN | ETQP8M1R5JFA |
| LCSC Part # | C542343 |
| Packaging | SMD,13.2x12.6mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 27.7A 1.98mΩ SMD,13.2x12.6mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,13.2x12.6mm | |
| Current Rating | 27.7A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.98mΩ | |
| Current - Saturation(Isat) | 29.9A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,13.2x12.6mm | |
| Current Rating | 27.7A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.98mΩ | |
| Current - Saturation(Isat) | 29.9A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7261 | $ 2.73 |
| 10+ | $ 2.3004 | $ 23.00 |
| 30+ | $ 2.0346 | $ 61.04 |
| 250+ | $ 1.6765 | $ 419.13 |
| 500+ | $ 1.5521 | $ 776.05 |
| 1,000+ | $ 1.4998 | $ 1499.80 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,13.2x12.6mm | |
| Current Rating | 27.7A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.98mΩ | |
| Current - Saturation(Isat) | 29.9A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,13.2x12.6mm | |
| Current Rating | 27.7A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.98mΩ | |
| Current - Saturation(Isat) | 29.9A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
C542343 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKST1206-1.5uH/M-B | CENKER | SMD,13.8x12.6mm | 7 | $ 0.5734 | ||
| SLO1770H1R5MTT | Sunltech | SMD,17.2x17.2mm | 263 | $ 1.3436 | ||
| YSPI1770S-1R5M | YJYCOIN | SMD,17.2x17.2mm | 281 | $1.9514 $2.2174 | ||
| CKST1707-1.5uH/M | CENKER | SMD,17.5x17.5mm | 618 | $ 1.2364 | ||
| CYA1250-1.5UH | SHOU HAN | SMD,13.8x12.8mm | 294 | $0.5440 $0.6634 | ||
| FXL2213-1R5-M | cjiang | SMD,23.5x22mm | 62 | $ 2.9348 | ||
| APH2213T1R5M | APV | SMD,23.5x22mm | 80 | $2.7724 $2.9183 | ||
| YSPI1770T-1R5M | YJYCOIN | SMD,17.5x17mm | 290 | $2.3547 $2.4786 | ||
| YSPI2313-1R5M | YJYCOIN | SMD,23.5x22mm | 132 | $1.1907 $2.3813 | ||
| MPCV1260L1R5 | KEMET | SMD,14.5x12.5mm | 10 | $ 2.5962 |



