LED Spacer Support Ф4*4 Nylon
| Manufacturer | XHHDAsian Brands |
| MPN | NL036006 |
| LCSC Part # | C54220784 |
| Packaging | - |
| Customer # | |
| Key Attributes | Perforated type Spacers, Standoffs |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| Type | Perforated type | |
| Height | 4mm | |
| outer diameter | 4mm | |
| color | White | |
| material | PA66 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| Type | Perforated type |
| Type | Description | |
|---|---|---|
| Height | 4mm | |
| outer diameter | 4mm | |
| color | White | |
| material | PA66 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0008 | $ 0.01 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| Type | Perforated type | |
| Height | 4mm | |
| outer diameter | 4mm | |
| color | White | |
| material | PA66 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| Type | Perforated type |
| Type | Description | |
|---|---|---|
| Height | 4mm | |
| outer diameter | 4mm | |
| color | White | |
| material | PA66 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

