LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TPNCP308SN090T1G product image
Images for reference only

TECH PUBLIC TPNCP308SN090T1GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPNCP308SN090T1G
LCSC Part #
C54195065
Packaging
SOT-23-6L
Customer #
Key Attributes
Active Low 1.7V~6.5V 1 SOT-23-6L Supervisors RoHS
Datasheetpdf iconTECH PUBLIC TPNCP308SN090T1G
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3266$ 0.3103$ 1.55
50+$ 0.2557$ 0.2430$ 12.15
150+$ 0.2253$ 0.2141$ 32.12
500+$ 0.1873$ 0.1780$ 89.00
3,000+$ 0.1704$ 0.1619$ 485.70
6,000+$ 0.1603$ 0.1523$ 913.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTECH PUBLIC
PackagingSOT-23-6L
Operating Temperature-40℃~+125℃
output typeOpen-drain
Reset Active LevelActive Low
standby current2.8uA
Voltage - Supply1.7V~6.5V
ChipTypeVoltage monitor
Threshold Voltage840mV
Number of Voltages Monitored1

Introduction

AI Translation

The microprocessor supervisory circuit series monitors system voltages from 0.4V to 5.0V. An open-drain reset signal is asserted when the monitored voltage falls below the preset threshold or when the manual reset (MR) pin is pulled low. After both the monitored voltage and MR return above their respective thresholds, the reset output remains low for a user-adjustable delay period.

Features

AI Translation
  • Power-on reset generator with adjustable delay time: 1.25ms to 10s
  • Ultra-low quiescent current: 2.8μA typical
  • High threshold accuracy: 0.5% typical
  • Fixed threshold voltages for standard voltage rails from 0.9V to 5V, and adjustable voltage down to 0.4V
  • Manual reset (MR) input
  • Open-drain reset output
  • Temperature range: -40°C to +125°C
  • Package: SOT23-6L (TPNCP308SNxxxTBG), DFN2x2-6L (TPNCP308MTxxxT1G)

Applications

AI Translation
  • DSP or microcontroller applications
  • Laptop/desktop computers
  • FPGA/ASIC applications
  • Portable/battery-powered products
  • PDA/handheld battery-powered applications