TECH PUBLIC TC7S32FU-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TC7S32FU-TP |
| LCSC Part # | C54195003 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 1 1 SOT-353 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | - | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - | |
| Data Rate | - | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | - | |
| Voltage - Supply | -;1.65V~5.5V | |
| Number of Circuits | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | - | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - |
| Type | Description | |
|---|---|---|
| Data Rate | - | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | - | |
| Voltage - Supply | -;1.65V~5.5V | |
| Number of Circuits | 1 |
Introduction
The TC7S32 is a single 2-input OR gate. The device is designed for operation with Vcc ranging from 1.65 V to 5.5 V and can be driven by 3.3 V or 5 V devices. This feature allows these devices to be used as translators in mixed 3.3 V and 5 V environments. The TC7S32 performs the Boolean function Y = A + B or Ȳ = ĀB in positive logic. This CMOS device maintains low quiescent power consumption over a wide Vcc operating range while providing high output drive capability. The TC7S32 is available in SOT23-5 and SOT353 packages.
Features
- Wide supply voltage range: 1.65 V to 5.5 V
- Maximum propagation delay TpD of 3.6 ns at Vcc = 3.3 V
- Low power consumption, maximum quiescent current Icc of 10 μA
- Output drive current ±24 mA at Vcc = 3.3 V
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- ESD protection exceeds JESD 22
- HBM ESD protection 2000 V (A114-A)
- CDM ESD protection 1000 V (C101)
- Operating temperature range: -40°C to 125°C
- Available packages: SOT23-5 and SOT353
Applications
- Active Noise Cancellation (ANC)
- Blood Pressure Monitor
- Embedded PC
- SSD: Client and Enterprise
- TV: LCD/Digital and HDTV
- Tablet: Enterprise
- Video Analytics: Server
- Wireless Headset, Keyboard and Mouse
- Power Supply: Telecom/Server AC/DC Controller
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0479$ 0.0456 | $ 0.46 |
| 100+ | $ 0.0378$ 0.0360 | $ 3.60 |
| 300+ | $ 0.0327$ 0.0311 | $ 9.33 |
| 3,000+ | $ 0.0289$ 0.0275 | $ 82.50 |
| 6,000+ | $ 0.0259$ 0.0247 | $ 148.20 |
| 9,000+ | $ 0.0244$ 0.0232 | $ 208.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | - | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - | |
| Data Rate | - | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | - | |
| Voltage - Supply | -;1.65V~5.5V | |
| Number of Circuits | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | - | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - |
| Type | Description | |
|---|---|---|
| Data Rate | - | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | - | |
| Voltage - Supply | -;1.65V~5.5V | |
| Number of Circuits | 1 |
Introduction
The TC7S32 is a single 2-input OR gate. The device is designed for operation with Vcc ranging from 1.65 V to 5.5 V and can be driven by 3.3 V or 5 V devices. This feature allows these devices to be used as translators in mixed 3.3 V and 5 V environments. The TC7S32 performs the Boolean function Y = A + B or Ȳ = ĀB in positive logic. This CMOS device maintains low quiescent power consumption over a wide Vcc operating range while providing high output drive capability. The TC7S32 is available in SOT23-5 and SOT353 packages.
Features
- Wide supply voltage range: 1.65 V to 5.5 V
- Maximum propagation delay TpD of 3.6 ns at Vcc = 3.3 V
- Low power consumption, maximum quiescent current Icc of 10 μA
- Output drive current ±24 mA at Vcc = 3.3 V
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- ESD protection exceeds JESD 22
- HBM ESD protection 2000 V (A114-A)
- CDM ESD protection 1000 V (C101)
- Operating temperature range: -40°C to 125°C
- Available packages: SOT23-5 and SOT353
Applications
- Active Noise Cancellation (ANC)
- Blood Pressure Monitor
- Embedded PC
- SSD: Client and Enterprise
- TV: LCD/Digital and HDTV
- Tablet: Enterprise
- Video Analytics: Server
- Wireless Headset, Keyboard and Mouse
- Power Supply: Telecom/Server AC/DC Controller
C54195003 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

