AOS AO3400C
| Manufacturer | |
| MPN | AO3400C |
| LCSC Part # | C541722 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 6.2A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 20mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 12nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 20mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 12nC@10V |
Report an ErrorShow similar products (0) >
In-Stock: 6,250
6,250 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1111 | $ 0.56 |
| 50+ | $ 0.0878 | $ 4.39 |
| 150+ | $ 0.0761 | $ 11.42 |
| 500+ | $ 0.0674 | $ 33.70 |
| 3,000+ | $ 0.0604 | $ 181.20 |
| 6,000+ | $ 0.0569 | $ 341.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 20mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 12nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 20mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 12nC@10V |
Report an ErrorShow similar products (0) >
C541722 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
