Infineon FF450R12KT4
| Manufacturer | |
| MPN | FF450R12KT4 |
| LCSC Part # | C541069 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.4kW 450A 1.2kV FS (Field Stop) IGBT Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Pd - Power Dissipation | 2.4kW | |
| Td(off) | 450ns | |
| Td(on) | 160ns | |
| Current - Collector(Ic) | 450A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 1.1nF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.2V@17.0mA | |
| Gate Charge(Qg) | 3.6uC@15V | |
| Vce Saturation(VCE(sat)) | 2.15V@450A,15V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 26mJ | |
| Turn-On Energy (Eon) | 19mJ | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 28nF | |
| Output Capacitance(Coes) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Pd - Power Dissipation | 2.4kW | |
| Td(off) | 450ns | |
| Td(on) | 160ns | |
| Current - Collector(Ic) | 450A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 1.1nF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.2V@17.0mA | |
| Gate Charge(Qg) | 3.6uC@15V | |
| Vce Saturation(VCE(sat)) | 2.15V@450A,15V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 26mJ | |
| Turn-On Energy (Eon) | 19mJ | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 28nF | |
| Output Capacitance(Coes) | - |
Report an ErrorShow similar products (0) >
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 84.1859 | $ 84.19 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Pd - Power Dissipation | 2.4kW | |
| Td(off) | 450ns | |
| Td(on) | 160ns | |
| Current - Collector(Ic) | 450A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 1.1nF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.2V@17.0mA | |
| Gate Charge(Qg) | 3.6uC@15V | |
| Vce Saturation(VCE(sat)) | 2.15V@450A,15V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 26mJ | |
| Turn-On Energy (Eon) | 19mJ | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 28nF | |
| Output Capacitance(Coes) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Pd - Power Dissipation | 2.4kW | |
| Td(off) | 450ns | |
| Td(on) | 160ns | |
| Current - Collector(Ic) | 450A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 1.1nF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.2V@17.0mA | |
| Gate Charge(Qg) | 3.6uC@15V | |
| Vce Saturation(VCE(sat)) | 2.15V@450A,15V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 26mJ | |
| Turn-On Energy (Eon) | 19mJ | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 28nF | |
| Output Capacitance(Coes) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

