LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 68024-102HLF product image
Images for reference only

Amphenol 68024-102HLFRoHS

Manufacturer
MPN
68024-102HLF
LCSC Part #
C5406701
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm Pin Header 2.54mm 8.08mm Through Hole 3.81mm Gold 2P Black 1x2P 1 Through Hole,P=2.54mm Headers, Male Pins RoHS
Datasheetpdf iconAmphenol 68024-102HLF
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3517$ 0.35
10+$ 0.2795$ 2.80
30+$ 0.2486$ 7.46
100+$ 0.21$ 21.00
500+$ 0.1928$ 96.40
1,000+$ 0.1825$ 182.50
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAmphenol
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Insulation Height2.54mm
Length of Mating Pin8.08mm
Mounting TypeThrough Hole
Length of End Connection Pin3.81mm
Contact PlatingGold
Contact MaterialPhosphor bronze
Number of PINs2P
ColorBlack
Pin Structure1x2P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.