ADI AD5420AREZ-REEL7
| Manufacturer | |
| MPN | AD5420AREZ-REEL7 |
| LCSC Part # | C54058 |
| Packaging | TSSOP-24-EP-175mil |
| Customer # | |
| Key Attributes | Single-Channel, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24-EP-175mil | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~40V | |
| Quiescent Current (Iq) | 3mA | |
| Function | Built-in reference source;Output short-circuit protection;Over temperature protection;Power-on reset;Output enable control | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24-EP-175mil | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~40V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 3mA | |
| Function | Built-in reference source;Output short-circuit protection;Over temperature protection;Power-on reset;Output enable control | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
Introduction
The AD5410/AD5420 are low cost, precision, fully integrated 12-/16-bit converters offering a programmable current source output designed to meet the requirements of industrial process control applications. The output current range is programmable at 4 mA to 20 mA, 0 mA to 20 mA, or an overrange function of 0 mA to 24 mA. The output is open-circuit protected. The device operates with a power supply (AVDD) range from 10.8 V to 60 V. Output loop compliance is 0V to AVDD - 2.5 V. The flexible serial interface is SPI, MICROWIRE, QSPI, and DSP compatible and can be operated in 3-wire mode to minimize the digital isolation required in isolated applications. The device also includes a power-on reset function, ensuring that the device powers up in a known state, and an asynchronous CLEAR pin that sets the output to the low end of the selected current range. The total unadjusted error is typically ±0.01% FSR.
Features
- 12-/16-bit resolution and monotonicity
- Current output ranges: 4 mA to 20 mA, 0 mA to 20 mA, or 0 mA to ±4 mA
- ±0.01% FSR typical total unadjusted error (TUE)
- ±3 ppm/°C typical output drift
- Flexible serial digital interface
- On-chip output fault detection
- On-chip reference (10 ppm/°C maximum)
- Feedback/monitoring of output current
- Asynchronous clear function
- Power supply (AVDD) range 10.8 V to 40 V; AD5410AREZ/AD5420AREZ 10.8 V to 60 V; AD5410ACPZ/AD5420ACPZ
- Output loop compliance to AVDD - 2.5V
- Temperature range: -40°C to +85°C
- 24-lead TSSOP and 40-lead LFCSP packages
Applications
- Process control
- Actuator control
- PLC
- HART network connectivity
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.2148 | $ 16.21 |
| 10+ | $ 13.8831 | $ 138.83 |
| 30+ | $ 11.6197 | $ 348.59 |
| 100+ | $ 10.4286 | $ 1042.86 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24-EP-175mil | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~40V | |
| Quiescent Current (Iq) | 3mA | |
| Function | Built-in reference source;Output short-circuit protection;Over temperature protection;Power-on reset;Output enable control | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24-EP-175mil | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~40V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 3mA | |
| Function | Built-in reference source;Output short-circuit protection;Over temperature protection;Power-on reset;Output enable control | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
Introduction
The AD5410/AD5420 are low cost, precision, fully integrated 12-/16-bit converters offering a programmable current source output designed to meet the requirements of industrial process control applications. The output current range is programmable at 4 mA to 20 mA, 0 mA to 20 mA, or an overrange function of 0 mA to 24 mA. The output is open-circuit protected. The device operates with a power supply (AVDD) range from 10.8 V to 60 V. Output loop compliance is 0V to AVDD - 2.5 V. The flexible serial interface is SPI, MICROWIRE, QSPI, and DSP compatible and can be operated in 3-wire mode to minimize the digital isolation required in isolated applications. The device also includes a power-on reset function, ensuring that the device powers up in a known state, and an asynchronous CLEAR pin that sets the output to the low end of the selected current range. The total unadjusted error is typically ±0.01% FSR.
Features
- 12-/16-bit resolution and monotonicity
- Current output ranges: 4 mA to 20 mA, 0 mA to 20 mA, or 0 mA to ±4 mA
- ±0.01% FSR typical total unadjusted error (TUE)
- ±3 ppm/°C typical output drift
- Flexible serial digital interface
- On-chip output fault detection
- On-chip reference (10 ppm/°C maximum)
- Feedback/monitoring of output current
- Asynchronous clear function
- Power supply (AVDD) range 10.8 V to 40 V; AD5410AREZ/AD5420AREZ 10.8 V to 60 V; AD5410ACPZ/AD5420ACPZ
- Output loop compliance to AVDD - 2.5V
- Temperature range: -40°C to +85°C
- 24-lead TSSOP and 40-lead LFCSP packages
Applications
- Process control
- Actuator control
- PLC
- HART network connectivity
C54058 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



