LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon XMC1302-T028X0032 AB product image
  • XMC1302-T028X0032 AB thumbnail 1
  • XMC1302-T028X0032 AB thumbnail 2
  • XMC1302-T028X0032 AB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon XMC1302-T028X0032 ABRoHS

Manufacturer
MPN
XMC1302-T028X0032 AB
LCSC Part #
C540548
Packaging
TSSOP-28
Customer #
Key Attributes
Microcontroller for Industrial Applications
Datasheetpdf iconInfineon XMC1302-T028X0032 AB
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0325$ 2.03
10+$ 1.9871$ 19.87
30+$ 1.9563$ 58.69
100+$ 1.9255$ 192.55
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon
PackagingTSSOP-28
ADC (Bit)12bit
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
Program Storage Size32KB
CPU CoreARM Cortex-M0
Core Size32 Bit
CPU Maximum Speed32MHz
Number of I/O28

Introduction

AI Translation

The XMC1300 devices are members of the XMC1000 Family of microcontrollers based on the ARM Cortex - M0 processor core. The XMC1300 series addresses the real - time control needs of motor control, digital power conversion. It also features peripherals for LED Lighting applications.

Features

AI Translation
  • High - performance 32 - bit ARM Cortex - M0 CPU
  • Most 16 - bit Thumb and subset of 32 - bit Thumb2 instruction set
  • Single cycle 32 - bit hardware multiplier
  • System timer (SysTick) for Operating System support
  • Ultra low power consumption
  • Nested Vectored Interrupt Controller (NVIC)
  • Event Request Unit (ERU) for processing of external and internal servi

Applications

AI Translation
  • motor control
  • digital power conversion
  • LED Lighting applications