Infineon TLE4966-2K
| Manufacturer | |
| MPN | TLE4966-2K |
| LCSC Part # | C539859 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | High Precision Hall Switch with two Outputs |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | TSOP-6 | |
| Sample Frequency | 15kHz | |
| Operation Points | 7.5mT | |
| Supply Current | 5.2mA | |
| Release Points | 7.5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 10mA | |
| Voltage - Supply | 2.7V~18V | |
| Features | Built-in oscillator;Reverse voltage protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | TSOP-6 | |
| Sample Frequency | 15kHz | |
| Operation Points | 7.5mT | |
| Supply Current | 5.2mA |
| Type | Description | |
|---|---|---|
| Release Points | 7.5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 10mA | |
| Voltage - Supply | 2.7V~18V | |
| Features | Built-in oscillator;Reverse voltage protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2.7V to 24V supply voltage operation
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by Active Error Compensation
- Reverse battery protection (-18V)
- Superior temperature stability
- Peak temperatures up to 195°C
- Low jitter (typ. 1μs)
- Digital output signals
- Excellent matching of the 2 Hall probe
In-Stock: 2,431
2,431 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4051 | $ 0.41 |
| 10+ | $ 0.3612 | $ 3.61 |
| 30+ | $ 0.3384 | $ 10.15 |
| 100+ | $ 0.3172 | $ 31.72 |
| 500+ | $ 0.2668 | $ 133.40 |
| 1,000+ | $ 0.2587 | $ 258.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | TSOP-6 | |
| Sample Frequency | 15kHz | |
| Operation Points | 7.5mT | |
| Supply Current | 5.2mA | |
| Release Points | 7.5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 10mA | |
| Voltage - Supply | 2.7V~18V | |
| Features | Built-in oscillator;Reverse voltage protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Infineon | |
| Packaging | TSOP-6 | |
| Sample Frequency | 15kHz | |
| Operation Points | 7.5mT | |
| Supply Current | 5.2mA |
| Type | Description | |
|---|---|---|
| Release Points | 7.5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 10mA | |
| Voltage - Supply | 2.7V~18V | |
| Features | Built-in oscillator;Reverse voltage protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2.7V to 24V supply voltage operation
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by Active Error Compensation
- Reverse battery protection (-18V)
- Superior temperature stability
- Peak temperatures up to 195°C
- Low jitter (typ. 1μs)
- Digital output signals
- Excellent matching of the 2 Hall probe
C539859 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



