LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TD61N16KOF product image
Images for reference only

Infineon TD61N16KOF

Manufacturer
MPN
TD61N16KOF
LCSC Part #
C539579
Packaging
BG-PB20-1
Customer #
Key Attributes
200mA 120mA BG-PB20-1 TRIACs
Datasheetpdf iconInfineon TD61N16KOF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 227.4643$ 227.46
200+$ 88.0257$ 17605.14
500+$ 84.9326$ 42466.30
1,000+$ 83.4045$ 83404.50
Standard Packaging15/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerInfineon
PackagingBG-PB20-1
Holding Current (Ih)200mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)120mA
Voltage - On State(Vtm)1.9V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))120A
Peak off - state voltage(Vdrm)-
Current - Surge(Itsm@f)-
SCR Type-
Gate Trigger Voltage (Vgt)1.4V