SIT SIT1042ATK/3
| Manufacturer | SITAsian Brands |
| MPN | SIT1042ATK/3 |
| LCSC Part # | C5382546 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | SIT1042A CAN FD Standby Mode Bus Transceiver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Packaging | DFN-8(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Thermal shutdown protection;Undervoltage Protection;Short-Circuit Protection;ESD protection;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Packaging | DFN-8(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Thermal shutdown protection;Undervoltage Protection;Short-Circuit Protection;ESD protection;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
Introduction
SIT1042A is an interface IC designed for use between CAN protocol controllers and the physical bus, suitable for automotive, industrial control, and other applications. It supports 5Mbps flexible data rate CAN FD and provides differential signal transmission capability between the bus and the CAN protocol controller. The SIT1042A is an upgraded version of the SIT1042, featuring improved bus signal symmetry and lower EMI performance. In addition, the SIT1042A is fully compatible with the SIT1042.
Features
- Fully compliant with ISO11898 standard
- Built-in overtemperature protection
- Bus port ±70V voltage tolerance
- Driver (TXD) dominant timeout
- Standby bus (BUS) dominant timeout
- Low-power standby mode with wake-up capability
- SIT1042AT/3 I/O voltage range supports 3.3V and 5V MCU
- Undervoltage protection on VCC and VIO supply pins
- High-speed CAN, supports 5Mbps CAN FD flexible data rate
- TXD to RXD typical loop delay less than 100ns
- High EMI immunity
- Unpowered node does not disturb the bus
- Supports DFN3×3-8 small-outline, leadless package
Applications
- Automotive
- Industrial Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5238 | $ 0.52 |
| 10+ | $ 0.4083 | $ 4.08 |
| 30+ | $ 0.3595 | $ 10.79 |
| 100+ | $ 0.2977 | $ 29.77 |
| 500+ | $ 0.27 | $ 135.00 |
| 1,000+ | $ 0.2521 | $ 252.10 |
Standard Packaging6000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Packaging | DFN-8(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Thermal shutdown protection;Undervoltage Protection;Short-Circuit Protection;ESD protection;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Packaging | DFN-8(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Thermal shutdown protection;Undervoltage Protection;Short-Circuit Protection;ESD protection;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
Introduction
SIT1042A is an interface IC designed for use between CAN protocol controllers and the physical bus, suitable for automotive, industrial control, and other applications. It supports 5Mbps flexible data rate CAN FD and provides differential signal transmission capability between the bus and the CAN protocol controller. The SIT1042A is an upgraded version of the SIT1042, featuring improved bus signal symmetry and lower EMI performance. In addition, the SIT1042A is fully compatible with the SIT1042.
Features
- Fully compliant with ISO11898 standard
- Built-in overtemperature protection
- Bus port ±70V voltage tolerance
- Driver (TXD) dominant timeout
- Standby bus (BUS) dominant timeout
- Low-power standby mode with wake-up capability
- SIT1042AT/3 I/O voltage range supports 3.3V and 5V MCU
- Undervoltage protection on VCC and VIO supply pins
- High-speed CAN, supports 5Mbps CAN FD flexible data rate
- TXD to RXD typical loop delay less than 100ns
- High EMI immunity
- Unpowered node does not disturb the bus
- Supports DFN3×3-8 small-outline, leadless package
Applications
- Automotive
- Industrial Control
C5382546 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



