YLPTEC NMK2412SC
| Manufacturer | YLPTECAsian Brands |
| MPN | NMK2412SC |
| LCSC Part # | C5382183 |
| Packaging | SIP-5 |
| Customer # | |
| Key Attributes | ±12V 21.6V~26.4V SIP-5 DC DC Converters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP-5 | |
| Number of Outputs | 2 | |
| Iout | 84mA | |
| Output Voltage | ±12V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 89% | |
| Output Power | 2W | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP-5 | |
| Number of Outputs | 2 | |
| Iout | 84mA | |
| Output Voltage | ±12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 89% | |
| Output Power | 2W | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NMK_S(A)C series are compact, high-efficiency, micro-power, regulated-voltage, isolated unregulated single/dual-output DC/DC converter modules; this series is specifically designed for on-board power supply systems that require generating a voltage rail isolated from the input power supply.
Features
AI Translation
- Isolation voltage: 3000VDC
- Low no-load power consumption: 0.025W (Typ)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF ≥3,500,000 Hrs
- Continuous short-circuit protection with auto-recovery
- Compact SIP package, plastic enclosure
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ)
- Over-temperature protection and continuous output short-circuit protection, RoHS
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.675 | $ 9.68 |
| 200+ | $ 3.8605 | $ 772.10 |
| 400+ | $ 3.7325 | $ 1493.00 |
| 1,000+ | $ 3.6677 | $ 3667.70 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP-5 | |
| Number of Outputs | 2 | |
| Iout | 84mA | |
| Output Voltage | ±12V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 89% | |
| Output Power | 2W | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP-5 | |
| Number of Outputs | 2 | |
| Iout | 84mA | |
| Output Voltage | ±12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 89% | |
| Output Power | 2W | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NMK_S(A)C series are compact, high-efficiency, micro-power, regulated-voltage, isolated unregulated single/dual-output DC/DC converter modules; this series is specifically designed for on-board power supply systems that require generating a voltage rail isolated from the input power supply.
Features
AI Translation
- Isolation voltage: 3000VDC
- Low no-load power consumption: 0.025W (Typ)
- Efficiency: up to 90%
- Operating temperature: -40°C~+85°C
- MTBF ≥3,500,000 Hrs
- Continuous short-circuit protection with auto-recovery
- Compact SIP package, plastic enclosure
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ)
- Over-temperature protection and continuous output short-circuit protection, RoHS
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

