Infineon IRLR3717TRRPBF
| Manufacturer | |
| MPN | IRLR3717TRRPBF |
| LCSC Part # | C538173 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | 20V 120A 2V 89W 4mΩ@10V 1 N-channel DPAK Single FETs, MOSFETs RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 89W | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 21nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 120A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 89W | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 21nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low on-resistance (RDS(on)) at VGS = 4.5 V
- Ultra-low gate impedance
- Fully characterized avalanche voltage and current ratings
Applications
AI Translation
- High-frequency synchronous buck converter for computer processor power supplies
- High-frequency isolated DC-DC converter with synchronous rectification for telecom and industrial applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4273 | $ 0.43 |
| 200+ | $ 0.1654 | $ 33.08 |
| 500+ | $ 0.1596 | $ 79.80 |
| 1,000+ | $ 0.1567 | $ 156.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 89W | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 21nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 120A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 89W | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 21nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low on-resistance (RDS(on)) at VGS = 4.5 V
- Ultra-low gate impedance
- Fully characterized avalanche voltage and current ratings
Applications
AI Translation
- High-frequency synchronous buck converter for computer processor power supplies
- High-frequency isolated DC-DC converter with synchronous rectification for telecom and industrial applications
C538173 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HSU90N02 | HUASHUO | TO-252-2 | 2,285 | $ 0.1417 | ||
| XR120N03A | XNRUSEMI | TO-252-3L | 1,890 | $0.1524 $0.1604 | ||
| TW3RNG04 | TWGMC | TO-252-2L | 2,370 | $ 0.2808 | ||
| CMD120N02 | Cmos | TO-252 | 195 | $0.1308 $0.1376 | ||
| WSF30150A | Winsok Semicon | TO-252 | 481 | $0.4475 $0.4972 | ||
| HSU4018 | HUASHUO | TO-252-2L | 720 | $ 0.2209 | ||
| IRLR7843TRPBF | TECH PUBLIC | TO-252-3L | 4,636 | $0.4827 $0.5081 | ||
| IPD90N03S4L-02(TP) | TECH PUBLIC | TO-252-3L | 403 | $0.3933 $0.414 | ||
| AGM402D-G | AGMSEMI | TO-252 | 20 | $ 0.3871 | ||
| OSD120N04T | OSEN | TO-252 | 0 | $ 0.1739 |

