FTR FTR07D201K
| Manufacturer | FTRAsian Brands |
| MPN | FTR07D201K |
| LCSC Part # | C5380783 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | VARISTOR 180V~220V 1200A P=5mm |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 340V | |
| Rated Wattage | 250mW | |
| Energy | 13J | |
| Maximum DC Volts | 170V | |
| Maximum AC Volts | 130V | |
| Varistor Voltage | 180V~220V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 340V | |
| Rated Wattage | 250mW |
| Type | Description | |
|---|---|---|
| Energy | 13J | |
| Maximum DC Volts | 170V | |
| Maximum AC Volts | 130V | |
| Varistor Voltage | 180V~220V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40℃~+105℃ or -40℃~+125℃
- Storage Temperature: -40℃~+125℃
- Agency recognition: UL 1449 4th /cUL/TUV/VDE/CQC
Applications
AI Translation
- Power supply, Telecommunication, Smart meter, or PLC protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption
In-Stock: 120
120 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0321$ 0.0305 | $ 0.61 |
| 200+ | $ 0.0255$ 0.0243 | $ 4.86 |
| 1,000+ | $ 0.021$ 0.0200 | $ 20.00 |
| 2,000+ | $ 0.0188$ 0.0179 | $ 35.80 |
| 10,000+ | $ 0.0169$ 0.0161 | $ 161.00 |
| 20,000+ | $ 0.0158$ 0.0151 | $ 302.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 340V | |
| Rated Wattage | 250mW | |
| Energy | 13J | |
| Maximum DC Volts | 170V | |
| Maximum AC Volts | 130V | |
| Varistor Voltage | 180V~220V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 340V | |
| Rated Wattage | 250mW |
| Type | Description | |
|---|---|---|
| Energy | 13J | |
| Maximum DC Volts | 170V | |
| Maximum AC Volts | 130V | |
| Varistor Voltage | 180V~220V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40℃~+105℃ or -40℃~+125℃
- Storage Temperature: -40℃~+125℃
- Agency recognition: UL 1449 4th /cUL/TUV/VDE/CQC
Applications
AI Translation
- Power supply, Telecommunication, Smart meter, or PLC protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FTR07D201KJ | FTR | Through Hole,P=5mm | 940 | $0.0338 $0.0355 | ||
| FTR10D201K | FTR | Through Hole,P=7.5mm | 12,420 | $0.0491 $0.0516 | ||
| FTR10D201KJ | FTR | Through Hole,P=7.5mm | 180 | $0.0538 $0.0566 | ||
| FTR14D201K | FTR | Through Hole,P=7.5mm | 95 | $ 0.0954 | ||
| FTR14D201KJ | FTR | Through Hole,P=7.5mm | 320 | $ 0.0954 | ||
| FTR20D201K | FTR | Through Hole,P=10mm | 140 | $ 0.195 | ||
| FTR20D201KJ | FTR | Through Hole,P=10mm | 750 | $ 0.2122 |



