APAQ 6R3ARCP271M05X8P00
| Manufacturer | APAQAsian Brands |
| MPN | 6R3ARCP271M05X8P00 |
| LCSC Part # | C5379955 |
| Packaging | Through Hole,D5xL8mm |
| Customer # | |
| Key Attributes | 270uF 6.3V 3.5A@100kHz 18mΩ@300kHz ±20% Through Hole,D5xL8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D5xL8mm | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 6.3V | |
| Diameter | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2mm | |
| Ripple Current | 3.5A@100kHz | |
| Equivalent Series Resistance(ESR) | 18mΩ@300kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D5xL8mm | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Diameter | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2mm | |
| Ripple Current | 3.5A@100kHz | |
| Equivalent Series Resistance(ESR) | 18mΩ@300kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 370
370 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0362 | $ 0.36 |
| 100+ | $ 0.0284 | $ 2.84 |
| 500+ | $ 0.0261 | $ 13.05 |
| 1,000+ | $ 0.0232 | $ 23.20 |
| 5,000+ | $ 0.0208 | $ 104.00 |
| 10,000+ | $ 0.0196 | $ 196.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D5xL8mm | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 6.3V | |
| Diameter | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2mm | |
| Ripple Current | 3.5A@100kHz | |
| Equivalent Series Resistance(ESR) | 18mΩ@300kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D5xL8mm | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Diameter | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2mm | |
| Ripple Current | 3.5A@100kHz | |
| Equivalent Series Resistance(ESR) | 18mΩ@300kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C5379955 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 6R3ARCP271M05X7PFBT | APAQ | Through Hole,D5xL7mm | 60 | $ 0.086 | ||
| 6R3AREP271M05X8E15PFBT | APAQ | Through Hole,D5xL8mm | 0 | $ 0.0683 | ||
| 6R3ARCP271M05X7P00 | APAQ | Through Hole,D5xL7mm | 0 | $ 0.0914 | ||
| 6R3AREP271M05X7E15 | APAQ | Through Hole,D5xL7mm | 0 | $ 0.0959 | ||
| 6R3AREP271M05X7E15PFBT | APAQ | Through Hole,D5xL7mm | 0 | $ 0.063 | ||
| 6R3AREP271M05X7E15P26 | APAQ | Through Hole,5x7mm | 0 | $ 0.0879 |



