LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SHOU HAN VH3.96-9P ZZ product image
  • VH3.96-9P ZZ thumbnail 1
  • VH3.96-9P ZZ thumbnail 2
  • VH3.96-9P ZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN VH3.96-9P ZZ

Manufacturer
SHOU HANAsian Brands
MPN
VH3.96-9P ZZ
LCSC Part #
C5379875
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
CONN HEADER TH 9POS 3.96mm
Datasheetpdf iconSHOU HAN VH3.96-9P ZZ
Custom CablesMOQ 1pc
In-Stock: 6,420
6,420 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1035$ 0.0984$ 0.49
50+$ 0.0817$ 0.0777$ 3.89
150+$ 0.0708$ 0.0673$ 10.10
500+$ 0.064$ 0.0608$ 30.40
2,500+$ 0.0574$ 0.0546$ 136.50
5,000+$ 0.0542$ 0.0515$ 257.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHOU HAN
PackagingThrough Hole,P=3.96mm
Reference SeriesVH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row9
Number of Rows1
Pitch3.96mm
Flame Retardant RatingUL94V-0
Current Rating7A
Supplementary Features-
Mounting TypeThrough Hole
Number of PINs9P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialPA66
ColorWhite
Row Spacing-
Pin Structure1x9P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.