JETEKPS F1209S-1WR3
| Manufacturer | JETEKPSAsian Brands |
| MPN | F1209S-1WR3 |
| LCSC Part # | C5379482 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 1W, SIP package |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 9V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 86% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 9V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 111mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 86% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact size, high power density, high efficiency, low output ripple noise, low no-load power consumption, low quiescent current
- Sustained short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 3000VDC
- High reliability (MTTF 500,000 hours)
- International standard SIP package, saves PCB mounting space
- 100% full-load burn-in tested
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5207 | $ 1.52 |
| 10+ | $ 1.2258 | $ 12.26 |
| 30+ | $ 1.0823 | $ 32.47 |
| 100+ | $ 0.9197 | $ 91.97 |
| 500+ | $ 0.848 | $ 424.00 |
| 1,000+ | $ 0.8145 | $ 814.50 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 9V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 86% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 9V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 111mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 86% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact size, high power density, high efficiency, low output ripple noise, low no-load power consumption, low quiescent current
- Sustained short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 3000VDC
- High reliability (MTTF 500,000 hours)
- International standard SIP package, saves PCB mounting space
- 100% full-load burn-in tested
C5379482 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| F1209SY-1WR1 | JETEKPS | SIP,19.6x6mm | 14 | $ 1.5783 |



