JETEKPS A0524S-1WR3
| Manufacturer | JETEKPSAsian Brands |
| MPN | A0524S-1WR3 |
| LCSC Part # | C5379231 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | 1W DC-DC modular power supply, SIP package |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | ±24V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 280kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | ±24V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 280kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact size, high power density
- High efficiency, low output ripple and noise
- Low no-load power consumption, low quiescent current
- Long-duration short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF 500,000 hours)
- International standard SIP package, saves PCB mounting space
- 100% full-load burn-in
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6661$ 1.4162 | $ 1.42 |
| 10+ | $ 1.3854$ 1.1776 | $ 11.78 |
| 30+ | $ 1.2304$ 1.0459 | $ 31.38 |
| 100+ | $ 1.0558$ 0.8975 | $ 89.75 |
| 500+ | $ 0.9791$ 0.8323 | $ 416.15 |
| 1,000+ | $ 0.9449$ 0.8032 | $ 803.20 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | ±24V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 280kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | ±24V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 280kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact size, high power density
- High efficiency, low output ripple and noise
- Low no-load power consumption, low quiescent current
- Long-duration short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF 500,000 hours)
- International standard SIP package, saves PCB mounting space
- 100% full-load burn-in
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A0524SY-1WR1 | JETEKPS | SIP,19.6x6mm | 6 | $1.5967 $1.8784 |



