JETEKPS A0505D-1WR3
| Manufacturer | JETEKPSAsian Brands |
| MPN | A0505D-1WR3 |
| LCSC Part # | C5379147 |
| Packaging | Through Hole,20.3x10mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER ±5V 1W |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,20.3x10mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 4.7uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 85% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,20.3x10mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 4.7uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 85% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact size, high power density
- High efficiency
- Low output ripple and noise
- Low no-load power consumption
- Low quiescent current
- Long-duration short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 3.5 million hours)
- International standard DIP package, saves PCB mounting space
- 100% full-load burn-in tested
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0724$ 1.7616 | $ 1.76 |
| 10+ | $ 1.7526$ 1.4898 | $ 14.90 |
| 30+ | $ 1.5535$ 1.3205 | $ 39.62 |
| 100+ | $ 1.3495$ 1.1471 | $ 114.71 |
| 500+ | $ 1.2582$ 1.0695 | $ 534.75 |
| 1,000+ | $ 1.2174$ 1.0348 | $ 1034.80 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,20.3x10mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 4.7uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 85% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,20.3x10mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 4.7uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 85% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact size, high power density
- High efficiency
- Low output ripple and noise
- Low no-load power consumption
- Low quiescent current
- Long-duration short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 3.5 million hours)
- International standard DIP package, saves PCB mounting space
- 100% full-load burn-in tested
C5379147 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A0505DY-1WR1 | JETEKPS | Through Hole,20.3x10mm | 22 | $1.7966 $2.1136 | ||
| A0505D-1WR2 | JETEKPS | Through Hole,20.3x10mm | 8 | $1.7966 $2.1136 | ||
| A0505D-2WR3 | JETEKPS | Through Hole,20.3x10mm | 20 | $2.3365 $2.7488 | ||
| A0505DY-2WR1 | JETEKPS | Through Hole,20.3x10mm | 0 | $ 2.783 |



