MSKSEMI AO3406
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AO3406 |
| LCSC Part # | C5379102 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 3.5A SOT-23-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 278mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 78pF | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 245pF | |
| Gate Charge(Qg) | 3.1nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 278mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 78pF | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 245pF | |
| Gate Charge(Qg) | 3.1nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 30V, 3.5A, R<sub>DS(ON)</sub> = 35mΩ at V<sub>GS</sub> = 10V
- Improved dv/dt capability
- Fast switching
- Green/RoHS-compliant options available
Applications
AI Translation
- Motherboard / Graphics Card / Core Voltage - Load Switch - Handheld Instruments
In-Stock: 2,830
2,830 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0743$ 0.0706 | $ 0.71 |
| 100+ | $ 0.0588$ 0.0559 | $ 5.59 |
| 300+ | $ 0.051$ 0.0485 | $ 14.55 |
| 3,000+ | $ 0.0451$ 0.0429 | $ 128.70 |
| 6,000+ | $ 0.0405$ 0.0385 | $ 231.00 |
| 9,000+ | $ 0.0381$ 0.0362 | $ 325.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 278mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 78pF | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 245pF | |
| Gate Charge(Qg) | 3.1nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 278mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 78pF | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 245pF | |
| Gate Charge(Qg) | 3.1nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 30V, 3.5A, R<sub>DS(ON)</sub> = 35mΩ at V<sub>GS</sub> = 10V
- Improved dv/dt capability
- Fast switching
- Green/RoHS-compliant options available
Applications
AI Translation
- Motherboard / Graphics Card / Core Voltage - Load Switch - Handheld Instruments
C5379102 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



