MSKSEMI AO3402
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AO3402 |
| LCSC Part # | C5379095 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 4A SOT-23-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| RDS(on) | 47mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 695pF | |
| Gate Charge(Qg) | 8.4nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| RDS(on) | 47mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 695pF | |
| Gate Charge(Qg) | 8.4nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. AEC-Q101 qualified and PPAP-supported, it is ideal for: general-purpose interface switching and power management functions.
Features
AI Translation
- 30V, 4.0A, R DS(ON) = 47mΩ at VGS = 4.5V
- Improved dv/dt capability
- Fast switching
- Green device
Applications
AI Translation
- Notebook computers - Load switches - LED applications
In-Stock: 1,660
1,660 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0392 | $ 0.39 |
| 100+ | $ 0.0306 | $ 3.06 |
| 300+ | $ 0.0263 | $ 7.89 |
| 3,000+ | $ 0.0249 | $ 74.70 |
| 6,000+ | $ 0.0223 | $ 133.80 |
| 9,000+ | $ 0.021 | $ 189.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| RDS(on) | 47mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 695pF | |
| Gate Charge(Qg) | 8.4nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| RDS(on) | 47mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 695pF | |
| Gate Charge(Qg) | 8.4nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. AEC-Q101 qualified and PPAP-supported, it is ideal for: general-purpose interface switching and power management functions.
Features
AI Translation
- 30V, 4.0A, R DS(ON) = 47mΩ at VGS = 4.5V
- Improved dv/dt capability
- Fast switching
- Green device
Applications
AI Translation
- Notebook computers - Load switches - LED applications
C5379095 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



