MSKSEMI MAX810R
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MAX810R |
| LCSC Part # | C5379090 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Microprocessor reset chip with voltage detection function |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -20℃~+60℃ | |
| Reset Timeout | 500ms | |
| output type | Push-pull | |
| Reset Active Level | Active High | |
| standby current | 2uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.63V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -20℃~+60℃ | |
| Reset Timeout | 500ms | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active High | |
| standby current | 2uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.63V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX810 series is a microprocessor reset IC with voltage monitoring capability, designed to supervise the supply voltage of microcontrollers or other logic systems. It provides a reset signal to the microcontroller during power-up, power-down, and brown-out conditions. When the supply voltage falls below the preset threshold voltage, the device asserts a reset signal until the supply voltage recovers above the threshold. When the input voltage drops below the threshold, the MAX810 series drives the RESET output high. The device is easy to use and requires no external components.
Features
- Low power consumption: 2uA (typical)
- Wide operating voltage range: 1V ~ 6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 500ms (typical)
- High-accuracy reset threshold voltage: ±2.5%
- VRESET output active low when input voltage exceeds detection voltage
- Compact package: SOT-23-3
Applications
- Battery-powered devices
- Wireless communication systems
- Computers and microprocessors
- PADs and handheld devices
- Embedded systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0366$ 0.0312 | $ 0.62 |
| 200+ | $ 0.029$ 0.0247 | $ 4.94 |
| 600+ | $ 0.0251$ 0.0214 | $ 12.84 |
| 3,000+ | $ 0.0223$ 0.0190 | $ 57.00 |
| 9,000+ | $ 0.02$ 0.0170 | $ 153.00 |
| 21,000+ | $ 0.0188$ 0.0160 | $ 336.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -20℃~+60℃ | |
| Reset Timeout | 500ms | |
| output type | Push-pull | |
| Reset Active Level | Active High | |
| standby current | 2uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.63V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -20℃~+60℃ | |
| Reset Timeout | 500ms | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active High | |
| standby current | 2uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.63V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX810 series is a microprocessor reset IC with voltage monitoring capability, designed to supervise the supply voltage of microcontrollers or other logic systems. It provides a reset signal to the microcontroller during power-up, power-down, and brown-out conditions. When the supply voltage falls below the preset threshold voltage, the device asserts a reset signal until the supply voltage recovers above the threshold. When the input voltage drops below the threshold, the MAX810 series drives the RESET output high. The device is easy to use and requires no external components.
Features
- Low power consumption: 2uA (typical)
- Wide operating voltage range: 1V ~ 6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 500ms (typical)
- High-accuracy reset threshold voltage: ±2.5%
- VRESET output active low when input voltage exceeds detection voltage
- Compact package: SOT-23-3
Applications
- Battery-powered devices
- Wireless communication systems
- Computers and microprocessors
- PADs and handheld devices
- Embedded systems
C5379090 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



