LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MAX810T product image
  • MAX810T thumbnail 1
  • MAX810T thumbnail 2
  • MAX810T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MAX810TRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MAX810T
LCSC Part #
C5379088
Packaging
SOT-23-3
Customer #
Key Attributes
Microprocessor reset chip with voltage detection function
Datasheetpdf iconMSKSEMI MAX810T
In-Stock: 2,860
2,860 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0418$ 0.42
100+$ 0.0332$ 3.32
300+$ 0.0289$ 8.67
3,000+$ 0.0257$ 77.10
6,000+$ 0.0231$ 138.60
9,000+$ 0.0218$ 196.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMSKSEMI
PackagingSOT-23-3
Operating Temperature-20℃~+60℃
Reset Timeout500ms
output typePush-pull
Reset Active LevelActive High
standby current2uA
Voltage - Supply1V~6V
ChipTypeVoltage monitor
Threshold Voltage3.08V
Number of Voltages Monitored1

Introduction

AI Translation

The MAX810 series is a microprocessor reset IC with voltage monitoring capability, designed to supervise the supply voltage of microcontrollers or other logic systems. It provides a reset signal to the microcontroller during power-up, power-down, and brown-out conditions. When the supply voltage falls below the preset threshold voltage, the device asserts a reset signal until the supply voltage recovers above the threshold. When the input voltage drops below the threshold, the MAX810 series drives the RESET output high. The device is easy to use and requires no external components.

Features

AI Translation
  • Low power consumption: 2uA (typical)
  • Wide operating voltage range: 1V ~ 6.0V
  • VCC transient noise immunity
  • No external components required
  • Built-in reset delay time: 500ms (typical)
  • High-accuracy reset threshold voltage: ±2.5%
  • VRESET output active low when input voltage exceeds detection voltage
  • Compact package: SOT-23-3

Applications

AI Translation
  • Battery-powered devices
  • Wireless communication systems
  • Computers and microprocessors
  • PADs and handheld devices
  • Embedded systems