JETEKPS WRB2412S-3WR2
| Manufacturer | JETEKPSAsian Brands |
| MPN | WRB2412S-3WR2 |
| LCSC Part # | C5378036 |
| Packaging | SIP,21.8x9.2mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 3W SIP package, wide voltage input, isolated voltage regulation |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 12V | |
| Height | 11.1mm | |
| Frequency - Switching | 320kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 12V | |
| Height | 11.1mm | |
| Frequency - Switching | 320kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High efficiency, low output ripple noise
- Wide 2:1 voltage input range
- No external components required
- Continuous short-circuit protection (self-recovering)
- Operating temperature range: -40°C ~ +85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 1,000,000 hours)
- Industry-standard pinout
- 100% full-load burn-in
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7739 | $ 4.77 |
| 10+ | $ 4.0917 | $ 40.92 |
| 27+ | $ 3.6868 | $ 99.54 |
| 90+ | $ 3.2772 | $ 294.95 |
| 540+ | $ 3.0875 | $ 1667.25 |
| 990+ | $ 3.003 | $ 2972.97 |
Standard Packaging9/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 12V | |
| Height | 11.1mm | |
| Frequency - Switching | 320kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 12V | |
| Height | 11.1mm | |
| Frequency - Switching | 320kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High efficiency, low output ripple noise
- Wide 2:1 voltage input range
- No external components required
- Continuous short-circuit protection (self-recovering)
- Operating temperature range: -40°C ~ +85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 1,000,000 hours)
- Industry-standard pinout
- 100% full-load burn-in
C5378036 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



