Inolux IN-S21AT2G
| Manufacturer | |
| MPN | IN-S21AT2G |
| LCSC Part # | C5377935 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN 0201 SMD |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Packaging | 0201 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 521nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 100mcd | |
| Viewing Angle | 110° | |
| Illumination Color | Emerald Green | |
| Forward Current | 2mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 2.5V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 531nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Packaging | 0201 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 521nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 100mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 110° | |
| Illumination Color | Emerald Green | |
| Forward Current | 2mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 2.5V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 531nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The IN - S21AT2G is a popular low profile 0201 package with versatile design capabilities. It is a PCB type molding style LED which can be used in various applications.
Features
AI Translation
- 0201 0.35mm SMD LED
- High Brightness
- InGaN Technology
- Small package
- High reliability
- Clear Lens
Applications
AI Translation
- Consumer Electronics
- Wearables
- Automobile After Market
- Industrial Equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1944 | $ 0.19 |
| 200+ | $ 0.0776 | $ 15.52 |
| 500+ | $ 0.075 | $ 37.50 |
| 1,000+ | $ 0.0737 | $ 73.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Packaging | 0201 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 521nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 100mcd | |
| Viewing Angle | 110° | |
| Illumination Color | Emerald Green | |
| Forward Current | 2mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 2.5V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 531nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Packaging | 0201 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 521nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 100mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 110° | |
| Illumination Color | Emerald Green | |
| Forward Current | 2mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 2.5V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 531nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The IN - S21AT2G is a popular low profile 0201 package with versatile design capabilities. It is a PCB type molding style LED which can be used in various applications.
Features
AI Translation
- 0201 0.35mm SMD LED
- High Brightness
- InGaN Technology
- Small package
- High reliability
- Clear Lens
Applications
AI Translation
- Consumer Electronics
- Wearables
- Automobile After Market
- Industrial Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CT-0201UGC-P4 | CHONGTIAN | 0201 | 980 | $ 0.0253 | ||
| TJ-S0704EX4T5ALC2G-A5 | TOGIALED | 0201 | 2,300 | $ 0.0726 | ||
| XL-0201UGC | XINGLIGHT | 0201 | 44,800 | $ 0.0674 | ||
| APG0603CGC-TT | Kingbright | 0201 | 3,685 | $ 0.2277 |

